Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2376A-BCopy
Manufacturer Standard Lead Time12 weeks
Order Code5133570
Your Part Number
2 In Stock
8 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,046.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,046.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2376A-BCopy
Manufacturer Standard Lead Time12 weeks
Order Code5133570
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2664-12
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsDemo Board LTC2664-12
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC2376A-B is a demonstration circuit featuring the LTC2664-12 quad 12-bit ±10V SoftSpan™ DAC with 10ppm/°C max reference in a 5mm × 5mm QFN package. A toggle feature allows any or all DACs to switch between two programmed codes via a single SPI command or by the TGP input pin. The versatile SPI interface can operate at any logic level between 1.71V and 5.5V, for easy interface to lower voltage microcontrollers or FPGAs.
- Five programmable output ranges: 0V to 5V, 0V to 10V, ±2.5V, ±5V, ±10V
- 0V to 5V and 0V to 10V ranges
- ±2.5V, ±5V and ±10V ranges
- SPI interface can operate at any logic level between 1.71V and 5.5V
- 10ppm/°C maximum reference
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Data Converter
Kit Contents
Demo Board LTC2664-12
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2664-12
Application Sub Type
DAC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
