Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$8,594.530 |
Product Information
Product Overview
DC2447A demonstration circuit is a high voltage, high-efficiency synchronous inverting converter featuring the LTC®3896. This demo board has a wide input voltage range from 7V to 72V and produces a -12V output voltage. The DC2447A is capable of delivering up to 5A of output current. Note that the thermal stress increases at lower input voltages due to increased input current. This demo board supports four operation modes consisting of fixed-frequency modulation, pulse skipping, Burst Mode® Operation (default mode) and adjustable Burst Mode operation. During a light load condition, fixed-frequency mode reduces output voltage ripple and yields the lowest noise spectrum. Burst mode operation employs a variable frequency algorithm that minimizes the no-load quiescent current and improves light load efficiency.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTC3896EFE#PBF
-
LTC3896EFE#PBF
Synchronous Inverting DC-DC Controller
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
