
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$5,493.560 |
Product Information
Product Overview
DC2615A demonstration circuit features the LTC®7151S in a high efficiency 1.2V/15A step-down regulator with an input voltage range of 3.1V to 20V and a 1MHz switching frequency. The Silent Switcher®2 technology reduces the switching noise while the internal MOSFETs of the LTC7151S provide high efficiency over a wide input voltage range. No current sense resistor is required. The LTC7151S employs a controlled on-time, valley current mode architecture. This architecture allows for a short minimum on-time which is ideal for high stepdown ratios. In addition, the architecture provides a fast load step response by allowing the switch node pulses to compress after the load steps up. Other features of the DC2615A include selectable light load operating modes of continuous conduction mode (CCM) or discontinuous mode (DCM), SYNC pin to synchronize the regulator to an external clock, PGOOD pin and RUN pin.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTC7151SEV#PBF
-
LTC7151SEV#PBF
Synchronous Step-Down Silent Switcher Regulator
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
