
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$4,872.230 |
Product Information
Product Overview
DC2750A is a LTC7004 fast 60V high side NMOS static switch driver demonstration board. Demonstration circuit 2750A is a 60V, high side switch featuring the LTC®7004. This demo board is designed to switch a 14.5A output load from 0V up to 60V and offers a low 50ns (typical) propagation delay, fast switching times (<lt/>10ns) and 100% duty cycle operation. The LTC7004 is a fast high side N-channel MOSFET driver. An internal charge pump fully enhances an external N-channel MOSFET switch, allowing it to remain on indefinitely. The demo board includes input capacitors and an output diode to accommodate input and output supply inductance when switching loads.
- Input voltage range from 0 to 60V at TA = 25°C
- Output current of 14.5A at TA = 25°C
- Main supply of 6 to 12V at TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC7004EMSE#PBF
No SVHC (04-Feb-2026)
LTC7004EMSE#PBF
MOSFET Gate Driver
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
