Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2795A-CCopy
Manufacturer Standard Lead Time12 weeks
Order Code5133572
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,230.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,230.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2795A-CCopy
Manufacturer Standard Lead Time12 weeks
Order Code5133572
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC1664
Kit Application TypeData Converter
Application Sub TypeVoltage Output DAC
Kit ContentsDemonstration Board LTC1664
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC2795A-C is a demonstration circuit featuring the LTC1664 quad 10-bit micropower DAC. Each buffered DAC draws just 56μA total supply current yet is capable of supplying DC output currents in excess of 5mA and reliably driving capacitive loads to 1000pF. Sleep mode further reduces total supply current to 1μA.
- LTC1664: 2.7V to 5.5V supply range
- Serial SPI interface
- 19µs settling time
- 56µA total supply current
- 1µA sleep-mode supply current
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC1664
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC1664
Application Sub Type
Voltage Output DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
