register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$8,815.500 |
Product Information
Product Overview
DC686A is a demonstration circuit featuring the LTC3780, a high efficiency step-up/down DC/DC converter that can regulate its O/P from I/P voltages both above and below the O/P. This board delivers 12V at 5A from an input range of 5 to 32V. The LTC3780 is a high-performance buck-boost switching regulator controller designed O/p regulate O/Ps using I/P voltages above, below or equal to O/P voltage. The constant frequency current mode architecture allows phase-lockable frequency of up to 400KHz. A wide I/P and O/P range w/ continuous transfer function through all operation modes, makes product ideal for automotive, telecom and battery systems. The LTC3780 is equipped w/ fault protection provided by an O/P OV comparator and internal foldback current limiting. Soft-start control is accomplished w/ an external capacitor that controls the slew rate of reference voltage for error amplifier, which in turn controls output slew rate of regulator, and optional timed short-circuit shutdown.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTC3780EG
-
LTC3780EG
Synchronous Buck-Boost Controller
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
