Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,967.610 |
Product Information
Product Overview
DC790A is a demonstration circuit for the LTC2439-1 8-/16-channel 16bit no latency delta sigma ADC. The LTC2439-1 is a high resolution 16-bit ∆Σ ADC with 5ppm INL and 5µV offset. Channel selection is programmed through a simple serial interface. Since there is no latency, each conversion is valid, even after a change in input channel. It is designed to allow easy evaluation of the LTC2439-1 and may be connected directly to the target application’s analogue signals while using the DC590 USB Serial Controller board and supplied software to measure performance. After evaluating with LTC’s software, the digital signals can be connected to the application’s processor / controller for development of the serial interface.
- Member of QuickEval™ family of demonstration boards
Technical Specifications
Linear Technology
16bit
Data Converter
Demonstration Board LTC2439CGN-1
No SVHC (04-Feb-2026)
LTC2439CGN-1
6.8SPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
