Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC858ACopy
Manufacturer Standard Lead Time52 weeks
Order Code5133366
Your Part Number
9 In Stock
1 more incoming. You can reserve stock now
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,046.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,046.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC858ACopy
Manufacturer Standard Lead Time52 weeks
Order Code5133366
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT6555CGN
Kit Application TypeAmplifier
Application Sub TypeVideo Multiplexer
Kit ContentsDemonstration Board LT6555CGN
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC858A demonstration circuit is a triple high-speed 2:1 video MUX featuring the LT6555. This demo circuit provides DC-coupled 75ohm inputs/outputs and is intended to operate from split power supplies. The ultra high bandwidth and channel-switching rate make the LT6555 ideal for HDTV and UXGA video equipment.
- Supply voltage range from ±3.3V to ±5.5V (split supply) and 6V to 12V (single supply)
- 6dB typical gain (outputs terminated into high impedance)
- 650MHz typical bandwidth (–3dB, small signal)
- Typical crosstalk of -50dB (worst-case all hostile, 100MHz)
- 8ns typical select response time
- 27mA typical supply current (±5.0V supply, no signal)
- 50/500ns typical enable/disable response time
- ±0.7V typical input signal voltage range (±3.3V split supply, no output clipping)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Demonstration Board LT6555CGN
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LT6555CGN
Application Sub Type
Video Multiplexer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
