register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$4,322.410 |
Product Information
Product Overview
DC962A-E demonstration circuit features the LT6600-20 fully differential 4th order lowpass filter approximating a Chebyshev frequency response. The LT6600-2.5 combines a lowpass filter with a fully differential amplifier for driving the differential input of an analogue to digital converter (ADC). A LT6600-2.5 also provides the necessary level shifting to set its output common mode voltage to accommodate the reference voltage requirements of an ADC. A LT6600-2.5 filter IC requires only two external input resistors to set the filter’s differential gain. A DC962A-E board contains an LT6600-2.5 lowpass filter configured with input resistors as a unity gain differential amplifier. Gains greater than one requires changing the input resistors to a lower value. Connection to the differential input and output of a DC962A-E is through SMA connectors. On board jumpers configure the DC962A-A for dual or single supply operation.
- Cut-off frequency is 20MHz
Technical Specifications
Analog Devices
Signal Conditioning
Demo Board LT6600-20
No SVHC (04-Feb-2026)
LT6600-20
Lowpass Filter
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
