
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$220.230 |
| 10+ | NT$168.990 |
| 50+ | NT$148.460 |
| 100+ | NT$142.110 |
| 250+ | NT$135.400 |
| 500+ | NT$131.360 |
Product Information
Product Overview
The DS1308U-18+ is a low current I2C RTC with 56byte NV RAM in 8 pin µSOP package. This serial real-time clock (RTC) is a full binary coded decimal (BCD) clock/calendar plus 56bytes of NV RAM. Address and data are transferred serially through an I2C interface. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The end of month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24 hour or 12 hour format with an AM/PM indicator. It has a built-in power sense circuit that detects power failures and automatically switches to backup supply, maintaining time and date operation. It is used in office equipment (fax/printer, copier), telecommunications (router, switcher, server) and other (utility meter, vending machine, thermostat, modem).
- Supply voltage range is 1.71V to 5.5V
- Operating temperature range from -40°C to 85°C
- Compatible with crystal ESR up to 100Kohm allows crystal to be optimized for cost & space
- Low power operation extends battery backup run time, low timekeeping current of 250nA (typ)
- Power fail trip point is 1.62V
- Completely manages all timekeeping functions
- 56 byte, battery backed, general-purpose RAM with unlimited writes
- Programmable square wave output signal
- Simple serial port interfaces with most microcontrollers
- UL recognized
Applications
Clock & Timing, Portable Devices, Consumer Electronics, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
I2C
Day; Date; Month; Year
HH:MM:SS
5.5V
µSOP
I2C
-
85°C
No SVHC (04-Feb-2026)
HH:MM:SS
RTC
1.71V
µSOP
8Pins
-
-40°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
