
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$160.800 |
| 10+ | NT$121.880 |
| 25+ | NT$112.170 |
| 100+ | NT$101.470 |
| 250+ | NT$96.370 |
| 2000+ | NT$96.200 |
Product Information
Product Overview
The DS1813-5+T&R is a 5V EconoReset with pushbutton in 3 pin TO-92 package. This EconoReset function is to detect out of tolerance power supply conditions and warning processor-based system of impending power failure. It uses a precision temperature reference and comparator circuit to monitor status of the power supply (VCC). When an out of tolerance condition is detected an internal power-fail signal is generated which forces reset to active state. When VCC returns to an in-tolerance condition, reset signal is kept in active state for approximately 150ms to allow power supply and processor to stabilize. It provides a pushbutton switch for manual reset control which monitors a pushbutton on the reset output. If the reset line is pulled low a reset is generated upon release and will be held in reset output low for typically 150ms.
- Supply voltage range is 0V to 5.5V
- Operating temperature range from -40°C to 85°C
- Automatically restarts a microprocessor after power failure
- Monitors pushbutton for external override
- Reduces need for discrete components
- Efficient open-drain output with internal 5.5Kohm pull-up resistor
- Typical VCC trip point is 4.62V
- Output capacitance of 10pF at VCC = 1.2V to 5.5V (TA = -40°C to +85°C)
- Precision temperature-compensated voltage reference and voltage sensor
Applications
System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
TO-92
Through Hole
-40°C
-
MSL 1 - Unlimited
-
4.62V
4.62V
0V
Active-Low, Open-Drain
3Pins
150ms
85°C
-
No SVHC (04-Feb-2026)
TO-92
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
