Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,787.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,787.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADXRS646ZCopy
Order Code4848166
Board TypeBreakout Board
IC / Module UsedADXRS646
Application Sub TypeAngular Rate Sensor / Gyroscope
Kit ContentsBreakout Board ADXRS646
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADXRS646Z is a simple evaluation board that allows quick evaluation of the performance of the ADXRS646 ±250°/sec yaw rate gyroscope. The EVAL-ADXRS646Z has a 20-lead, dual in-line (0.3inch width × 0.1inch pin spacing) interface that allows easy prototyping of products without BGA soldering. The numbers that appear in the squares correspond to the pins on the evaluation board. This evaluation board implements a typical application of the ADXRS646.
- High stability, low noise, vibration rejecting Yaw rate Gyroscope with analogue output
Technical Specifications
Board Type
Breakout Board
Application Sub Type
Angular Rate Sensor / Gyroscope
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
ADXRS646
Kit Contents
Breakout Board ADXRS646
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
