
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$33,806.440 |
Product Information
Product Overview
EVAL-LTPA-RL2000 is a LTpowerAnalyzer® DC efficiency meter. This is a compact laboratory instrument for characterizing the efficiency of a power supply design across multiple load current values. With two voltage inputs and two current inputs, the RL2000 is capable of simultaneously measuring both input and output power, up to a maximum of 150W. The RL2000 has a measurement range of ±125V for the voltage inputs, and 10µA, 100µA, 1mA, 10mA, 100mA, 1A, 10A, and 30A for the current input and load. For ease of use, an auto-range function is implemented into the RL2000, allowing it to automatically switch to the most appropriate range based on the measured input.
- Portable, USB efficiency meter
- Input DC voltage range from ±125V
- 1mV resolution and 2Mohm input impedance
Technical Specifications
USB Efficiency Meter
-
LTpowerAnalyzer Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
