
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$455.810 | NT$455.81 |
| Total Price | NT$455.81 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$455.810 |
| 10+ | NT$359.910 |
| 25+ | NT$335.920 |
| 100+ | NT$310.500 |
| 250+ | NT$304.290 |
| 500+ | NT$298.080 |
Product Information
Product Overview
HMC241ALP3E is a general-purpose, non-reflective, 100MHz to 4GHz single-pole, four-throw (SP4T) switch manufactured using a gallium arsenide (GaAs) process. The on-chip circuitry allows to operate at a single, positive supply voltage range of 3V to 5V. This switch requires two positive logic control voltages. This includes an on-chip, binary two to four line decoder that provides logic control from two logic input lines to select one of the four radio frequency (RF) lines. Application includes cellular/4 G infrastructure, wireless infrastructure, automotive telematics, mobile radios test equipment.
- Frequency range from 0.1 to 4GHz (VDD=3V or 5V, VCTRL=0V or VDD, TCASE=25°C)
- Nonreflective 50 ohm design, low insertion loss 0.7dB at 2GHz
- Typical isolation is 45dB (between RFC and RF1 to RF4 (off), 100MHz to 1GHz, TCASE=25°C)
- High input linearity at 250MHz to 4GHz, typical 1dB power compression is 24dBm (VDD=3V, TCASE=25°C)
- Typical third-order intercept is 50dBm (10dBm per tone, 1MHz spacing, VDD=3V, TCASE=25°C)
- 28.5dBm through path, 25dBm terminated path
- Supply voltage range from 3 to 5V (VDD pin, VDD=3V or 5V, VCTRL=0V or VDD, TCASE=25°C)
- Integrated 2 to 4 line decoder
- Temperature rating range from -40 to +85°C
- 16-terminal lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
4GHz
LFCSP-EP
3V
16Pins
-40°C
0.7dB
47dBm
No SVHC (04-Feb-2026)
SP4T
100MHz
4GHz
LFCSP-EP
5V
85°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
