Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1064-3CSW#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4839510
Your Part Number
88 In Stock
Need more?
88 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,142.730 |
| 10+ | NT$932.750 |
| 47+ | NT$851.210 |
| 141+ | NT$811.440 |
| 282+ | NT$791.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,142.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1064-3CSW#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4839510
IC Filter TypeLowpass
Filter Order4th
No. of Filters1
Supply Voltage Min2.37V
Supply Voltage Max8V
Filter IC Case StyleWSOIC
No. of Pins16Pins
Cutoff Frequency95kHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Filter Type
Lowpass
No. of Filters
1
Supply Voltage Max
8V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
Filter Order
4th
Supply Voltage Min
2.37V
Filter IC Case Style
WSOIC
Cutoff Frequency
95kHz
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
