LTC1458CG#PBF
Digital to Analogue Converter, 12 bit, 3 Wire, Serial, 5.5 V, 4.5 V, 4 Channels, Voltage

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1458CG#PBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4387965 |
| Product Range | Quad 12-Bit Voltage Output DACs |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,253.530 |
| 10+ | NT$1,019.330 |
| 47+ | NT$942.840 |
| 141+ | NT$897.930 |
| 282+ | NT$872.840 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1458CG#PBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4387965 |
| Product Range | Quad 12-Bit Voltage Output DACs |
| Resolution | 12bit |
| Interfaces | 3 Wire, Serial |
| Interfaces | Serial |
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| Supply Voltage Max | 4.5V |
| No. of Channels | 4Channels |
| ADC / DAC Case Style | SSOP |
| Output Type | Voltage |
| IC Case / Package | SSOP |
| Input Channel Type | Serial |
| No. of Pins | 28Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Quad 12-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC1458CG#PBF is a complete single supply, quad rail-to-rail voltage output, 12bit digital-to-analogue converter (DAC). LTC1458 includes an output buffer amplifier with variable gain (×1 or ×2) and an easy-to-use 3-wire cascadable serial interface. The LTC1458 has an onboard reference of 2.048V and a full-scale output of 4.095V in a ×2 gain configuration. It operates from a single 4.5V to 5.5V supply dissipating only 5.5mW (ICC = 1.1mA typ). Excellent DNL, low supply current and a wide range of built-in functions allow these parts to be used in a host of applications when flexibility, power and single supply operation are important. Applications include digital calibration, industrial process control, automatic test equipment, and low-power systems.
- Quad 12bit DAC, buffered true rail-to-rail voltage output
- Schmitt trigger on clock input allows direct optocoupler interface
- Power-on reset and active-low CLR pin, low cost
- 3-wire cascadable serial interface with 250KHz update rate
- Integral nonlinearity is ±1.75LSB typical at (VCC = 4.5V to 5.5V, TA = 25°C)
- Offset error is ±3.0mV typical at (VCC = 4.5V to 5.5V, TA = 25°C)
- Supply current is 1100µA typical at (4.5V ≤ VCC ≤ 5.5V)
- Signal-to-noise + distortion is 85dB typical at (REFHI = 1KHz, 2VP-P, 4.5V ≤ VCC ≤ 5.5V)
- Short-circuit current is 45mA typical at (4.5V ≤ VCC ≤ 5.5V)
- Operating temperature range from 0°C to 70°C, 28-lead plastic SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 12bit |
|---|---|
| Interfaces | Serial |
| Supply Voltage Range | 4.5V to 5.5V |
| No. of Channels | 4Channels |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| Interfaces | 3 Wire, Serial |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 4.5V |
| ADC / DAC Case Style | SSOP |
| IC Case / Package | SSOP |
| No. of Pins | 28Pins |
| Operating Temperature Min | 0°C |
| Product Range | Quad 12-Bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
