
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$523.680 |
| 10+ | NT$415.210 |
| 25+ | NT$388.090 |
| 100+ | NT$358.300 |
| 300+ | NT$341.670 |
| 500+ | NT$335.520 |
Product Information
Product Overview
The MAX15013CASA+ is a 175V/2A, high speed, half-bridge MOSFET driver in 8 pin NSOIC package. The device offers both non-inverting drivers, n-channel MOSFET drivers drive high-side and low-side MOSFETs in high-voltage applications. The device offers both non-inverting drivers. This driver is independently controlled and its 35ns typical propagation delay from input to output, are matched to within 2ns (typ). The high-voltage operation with very low and matched propagation delay between drivers and high source/sink current capabilities makes this device suitable for the high-power, high-frequency telecom power converters. A reliable on-chip bootstrap diode connected between VDD and BST eliminates need for an external discrete diode. It is used in telecom half-bridge power supplies, two switch forward converters, full-bridge converters and active-clamp forward converters.
- Supply voltage range is 8V to 12.6V
- Automotive operating temperature range from -40°C to 125°C
- HIP2100/HIP2101 pin compatible
- Up to 175V input operation
- 2A peak source and sink current drive capability
- 35ns typical propagation delay, up to 500KHz switching frequency
- 8ns propagation delay matching between drivers
- TTL logic-level inputs with hysteresis, low 70μA supply current
- Up to 14V logic inputs independent of input voltage, low 2.5pF input capacitance
Applications
Communications & Networking, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
Half Bridge
8Pins
Surface Mount
2A
8V
-40°C
35ns
-
MSL 1 - Unlimited
-
MOSFET
NSOIC
Non-Inverting
2A
12.6V
125°C
35ns
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
