Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,821.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,821.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20430EVKIT#Copy
Order Code3438747
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20430ATIA/VY+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck & Boost Converter
Kit ContentsEval Kit MAX20430ATIA/VY+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX20430
- Integrated IC minimizes board area and layout
- Input voltage range from 3.5V to 36V
- User-programmable settings through I²C
- Challenge/response or simple windowed watchdog
- 2.1MHz fixed-frequency switching with spread-spectrum option
- Status monitoring through active-low RESET Pin and I²C status registers
- Fully assembled and tested
- Proven PCB layout with Automotive-grade components
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX20430ATIA/VY+
Automotive Qualification Standard
-
Silicon Core Number
MAX20430ATIA/VY+
Application Sub Type
Synchronous Buck & Boost Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
