Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG9KA-1A1B-E DC24.Copy
Manufacturer Standard Lead Time28 weeks
Order Code4792791
Product RangeG9KA Series
Your Part Number
180 In Stock
Need more?
180 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,922.970 |
| 5+ | NT$3,739.190 |
| 10+ | NT$3,555.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,922.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG9KA-1A1B-E DC24.Copy
Manufacturer Standard Lead Time28 weeks
Order Code4792791
Product RangeG9KA Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current300A
Product RangeG9KA Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC1kV
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Gold Alloy, Cadmium Free
Coil Resistance96ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
300A
Relay Mounting
Through Hole
Contact Voltage VAC
1kV
Contact Voltage VDC
-
Coil Resistance
96ohm
Coil Voltage
24VDC
Product Range
G9KA Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Gold Alloy, Cadmium Free
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032251
