Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoASX00026Copy
Manufacturer Standard Lead Time5 weeks
Order Code3677419
Also Known AsGTIN UPC EAN: 7630049202870
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,473.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,473.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00026Copy
Manufacturer Standard Lead Time5 weeks
Order Code3677419
Also Known AsGTIN UPC EAN: 7630049202870
Technical Datasheet
Silicon ManufacturerMurata, STMicroelectronics, Semtech
No. of Bits-
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberCMWX1ZZABZ-078, STM32L0, SX1276
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Portenta vision shield LoRa® brings industry-rated features to your Arduino Portenta. This hardware add-on will let you run embedded computer vision applications, connect wirelessly via LoRa® to the Arduino Cloud or your own infrastructure, and activate your system upon the detection of sound events. The shield comes with a 320x320 pixels camera sensor, long range 868/915MHz LoRa wireless connectivity, two on-board microphones for directional sound detection, JTAG connector, SD-card connector.
- Himax HM-01B0 camera module
- 320 x 320 active pixel resolution with support for QVGA
- High sensitivity 3.6μ BrightSense™ pixel technology
- 2 x MP34DT05 microphone
- Dimension is 66mm x 25mm
Technical Specifications
Silicon Manufacturer
Murata, STMicroelectronics, Semtech
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M0+
Kit Contents
Portenta Vision Shield - LoRa CMWX1ZZABZ-078, STM32L0, SX1276
SVHC
No SVHC (27-Jun-2024)
No. of Bits
-
Core Architecture
ARM
Silicon Core Number
CMWX1ZZABZ-078, STM32L0, SX1276
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
