Print Page
142-1701-831
RF CONN, SMA JACK, 50 OHM, END LANCH
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | 142-1701-831Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4751912 |
| Your Part Number |
87 In Stock
Need more?
87 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$451.580 |
| 10+ | NT$399.230 |
| 25+ | NT$358.780 |
| 100+ | NT$333.800 |
| 250+ | NT$317.450 |
| 500+ | NT$300.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$451.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | 142-1701-831Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4751912 |
| Connector Type | SMA Coaxial |
| Connector Type | SMA Coaxial |
| Connector Body Style | Edge Launch Jack |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 26.5GHz |
| Connector Mounting | PCB Mount |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Connector Type | SMA Coaxial |
|---|---|
| Connector Body Style | Edge Launch Jack |
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 26.5GHz |
| Product Range | - |
| Connector Type | SMA Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | No SVHC (12-Jan-2017) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |