Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBRD-M12DF-PT-RJ45Copy
Manufacturer Standard Lead Time11 weeks
Order Code4839002
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,755.980 |
| 5+ | NT$1,720.870 |
| 10+ | NT$1,685.750 |
| 25+ | NT$1,650.630 |
| 50+ | NT$1,615.510 |
| 100+ | NT$1,580.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,755.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBRD-M12DF-PT-RJ45Copy
Manufacturer Standard Lead Time11 weeks
Order Code4839002
Inter Series Connector AM12
Convert From Positions4Ways
Convert From GenderReceptacle
Inter Series Connector BRJ45
Convert To Positions8Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Receptacle
Convert To Positions
8Ways
Product Range
-
Convert From Positions
4Ways
Inter Series Connector B
RJ45
Convert To Gender
Receptacle
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027715
