Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | CSA-M1241M1241.Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4759234 |
| Your Part Number |
9 In Stock
Need more?
9 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,400.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,400.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | CSA-M1241M1241.Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4759234 |
| Adapter Type / Style | Y - Style |
| Adapter / Splitter Mounting | Cable Mount |
| Convert From Splitter | 4 Position M12 Plug |
| Convert To Splitter | 2 x 4 Position M12 Receptacle |
| Adapter Body Colour | Black |
| Connector Body Material | PUR (Polyurethane) Body |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Adapter Type / Style | Y - Style |
|---|---|
| Convert From Splitter | 4 Position M12 Plug |
| Adapter Body Colour | Black |
| Product Range | - |
| Adapter / Splitter Mounting | Cable Mount |
|---|---|
| Convert To Splitter | 2 x 4 Position M12 Receptacle |
| Connector Body Material | PUR (Polyurethane) Body |
| SVHC | No SVHC (15-Jan-2018) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0756 |
