Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | DEE2R-8100D.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4758708 |
| Your Part Number |
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,354.040 |
| 5+ | NT$7,206.960 |
| 10+ | NT$7,059.880 |
| 25+ | NT$6,912.800 |
| 50+ | NT$6,844.330 |
| 100+ | NT$6,844.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,354.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | DEE2R-8100D.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4758708 |
| Connector Type A | M12 Receptacle |
| Connector Type B | M12 Plug |
| No. of Positions | 8 Positions |
| Cable Length - Metric | 30.48m |
| Cable Length - Imperial | 100ft |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 8 Positions |
| Cable Length - Imperial | 100ft |
| SVHC | No SVHC (15-Jan-2018) |
| Connector Type B | M12 Plug |
|---|---|
| Cable Length - Metric | 30.48m |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.572087 |
