Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | MQDC1-5100.Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4758704 |
| Your Part Number |
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,156.090 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,156.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | MQDC1-5100.Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4758704 |
| Connector Type A | M12 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 5 Positions |
| Cable Length - Metric | 31m |
| Cable Length - Imperial | 101.7ft |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 5 Positions |
| Cable Length - Imperial | 101.7ft |
| SVHC | No SVHC (15-Jan-2018) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 31m |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .49896 |
