Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | MQDEC3-530SS.Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4759236 |
| Your Part Number |
12 In Stock
Need more?
12 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,001.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,001.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | MQDEC3-530SS.Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4759236 |
| Connector Type A | M12 Receptacle |
| Connector Type B | M12 Plug |
| No. of Positions | 5 Positions |
| Cable Length - Metric | 9.2m |
| Cable Length - Imperial | 30.2ft |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 5 Positions |
| Cable Length - Imperial | 30.2ft |
| SVHC | No SVHC (15-Jan-2018) |
| Connector Type B | M12 Plug |
|---|---|
| Cable Length - Metric | 9.2m |
| Product Range | - |
Legislation and Environmental
| Tariff No: | 0 |
|---|---|
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .189 |
