Print Page
Image is for illustrative purposes only. Please refer to product description.

112 In Stock
Need more?
112 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,986.840 |
| 5+ | NT$2,927.110 |
| 10+ | NT$2,867.370 |
| 25+ | NT$2,807.630 |
| 50+ | NT$2,747.900 |
| 100+ | NT$2,716.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,986.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQDE-825D.Copy
Order Code2503579
Connector Type AM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric8m
Cable Length - Imperial25ft
Product Range-
Technical Specifications
Connector Type A
M12 Receptacle
Cable Length - Metric
8m
Product Range
-
No. of Positions
8 Positions
Cable Length - Imperial
25ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47628
