Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFUSBB1MCV1Copy
Order Code4397974
Product Rangemicro:bit Official USB-C Leads
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$82.760 |
Price for:Each
Minimum: 1
Multiple: 1
NT$82.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFUSBB1MCV1Copy
Order Code4397974
Product Rangemicro:bit Official USB-C Leads
Connector to ConnectorType C Plug to Micro USB Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Rangemicro:bit Official USB-C Leads
SVHCTo Be Advised
Product Overview
Officially licenced USB-C cable that allows you power and transfer data to your micro:bit in style. Built with high quality PVC cable sleeve that features embossed logos.
- USB-C Plug to USB Micro B Plug
- USB 2.0 data transfer rates up to 480Mb/s
- High quality materials with embossed logo
- Officially licenced by the micro:bit foundation
Contents
Cable only
Technical Specifications
Connector to Connector
Type C Plug to Micro USB Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
micro:bit Official USB-C Leads
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
