Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZCH0050FF2GCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2834899RL
Cut Tape2834899
Product Range0ZCH Series
Your Part Number
1,299 In Stock
Need more?
1,299 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$4.340 | NT$43.40 |
| Total Price | NT$43.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$4.340 |
| 100+ | NT$4.010 |
| 500+ | NT$3.260 |
| 1000+ | NT$2.900 |
| 2000+ | NT$2.520 |
| 4000+ | NT$2.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZCH0050FF2GCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2834899RL
Cut Tape2834899
Product Range0ZCH Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product Range0ZCH Series
Voltage Rating16VDC
Holding Current500mA
Trip Current1A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
16VDC
Trip Current
1A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZCH Series
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for 0ZCH0050FF2G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
