Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoGP3000S30-0.080-02-0816Copy
Order Code5109535
Product RangeGap Pad 3000S30 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$8,829.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,829.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGP3000S30-0.080-02-0816Copy
Order Code5109535
Product RangeGap Pad 3000S30 Series
Thermal Conductivity3W/m.K
Conductive MaterialGap Pad 3000 S30
Thickness1.016mm
Thermal Impedance0.66°C/W
Dielectric Strength-
External Length-
External Width-
Product RangeGap Pad 3000S30 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
GP3000S30-0.080-02-0816 is a Gap Pad 3000S30 all-new, high performance (3W/m-K) thermally conductive gap filling material. In addition to a high thermal conductivity value, Gap Pad 3000S30 offers exceptionally low interfacial resistances to adjacent surfaces. Featuring a soft, very low hardness specifically designed to comply with unique contours and topography, Gap Pad 3000S30 is ideal for fragile components. The material is reinforced allowing for easy part placement and handling. Gap Pad 3000S30 is supplied with protective liners on both sides.
- Thermal conductivity of 3.0W/mK
- Low S-class thermal resistance at very low pressures
- Conformable low hardness
- Designed for low pressure applications
- Fiberglass reinforced for puncture, shear and tear resistance
- 0.080" (2.03mm) standard thickness
- Naturally tacky both sides
- 8" X 16" standard sheet size
Technical Specifications
Thermal Conductivity
3W/m.K
Thickness
1.016mm
Dielectric Strength
-
External Width
-
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Gap Pad 3000 S30
Thermal Impedance
0.66°C/W
External Length
-
Product Range
Gap Pad 3000S30 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.608
