Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BESSEY |
|---|---|
| Manufacturer Part No | DBKPH-EUCopy |
| Order Code | 1503311 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | BESSEY |
|---|---|
| Manufacturer Part No | DBKPH-EUCopy |
| Order Code | 1503311 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Knife Type | Utility |
| Blade Material | - |
| Blade Length | 28mm |
| Blade Width | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Alternatives for DBKPH-EU
1 Product Found
Technical Specifications
| Knife Type | Utility |
|---|---|
| Blade Length | 28mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| Blade Material | - |
|---|---|
| Blade Width | - |
| SVHC | To Be Advised |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82119300 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18 |
