Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoSMTL3020YCCopy
Manufacturer Standard Lead Time14 weeks
Order Code4808367
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$37.600 |
| 10+ | NT$26.840 |
| 25+ | NT$24.670 |
| 50+ | NT$22.530 |
| 100+ | NT$20.360 |
| 250+ | NT$18.930 |
| 500+ | NT$17.470 |
| 1000+ | NT$16.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$37.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSMTL3020YCCopy
Manufacturer Standard Lead Time14 weeks
Order Code4808367
LED ColourYellow
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ590nm
Luminous Intensity975mcd
Viewing Angle120°
Lens ShapeOval
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow
LED Case Size
PLCC-2
Forward Voltage
2.1V
Luminous Intensity
975mcd
Lens Shape
Oval
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
