Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoSZSF4-6.00-F5PD54Copy
Manufacturer Standard Lead Time14 weeks
Order Code4734824
Product RangeSZSF4 Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$151.760 |
| 10+ | NT$111.910 |
| 25+ | NT$103.700 |
| 50+ | NT$95.480 |
| 100+ | NT$87.260 |
| 500+ | NT$83.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$151.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSZSF4-6.00-F5PD54Copy
Manufacturer Standard Lead Time14 weeks
Order Code4734824
Product RangeSZSF4 Series
Length6"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular with Convex Top
Light Pipe MountingPress Fit, Panel
Light Pipe Colour-
Product RangeSZSF4 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
6"
Light Pipe Shape
Circular with Convex Top
Light Pipe Colour
-
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Press Fit, Panel
Product Range
SZSF4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90021900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
