Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No00116334Copy
Manufacturer Standard Lead Time6 weeks
Order Code4569526
Product RangeBocube ALU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,786.030 |
| 5+ | NT$3,454.130 |
| 10+ | NT$3,235.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,786.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No00116334Copy
Manufacturer Standard Lead Time6 weeks
Order Code4569526
Product RangeBocube ALU Series
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric173mm
External Width - Metric299mm
External Depth - Metric90mm
IP RatingIP66, IP68, IP69
Body ColourGraphite Grey
NEMA RatingNEMA 4X
External Height - Imperial6.81"
External Width - Imperial11.77"
External Depth - Imperial3.54"
Product RangeBocube ALU Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Product Overview
00116334 is a BOCUBE ALU, hinged enclosure with smooth lid. The design and innovative features protect sensitive components even in demanding environments. Thanks to the integrated hinge, convenient access to the interior is ensured and wiring between assemblies in the lid and base is perfectly protected. During Assembly, installation and maintenance, all parts remain firmly attached to the enclosure. BOCUBE ALU thus fulfils important requirements of the EU Machinery Directive.
- Graphite grey similar to RAL 7024
- Captive lid with smooth surface and no visible enclosure screws
- Prepared for cost-efficient integration of pressure compensation elements
- Enclosure component made of metal and thus optimally suited for use in harsh environmental condition
- IP 66 / IP 68 (1.2 m - 2 h) / IP 69 DIN EN 60529 and 4X PW NEMA
- Impact resistance IK 08 (max. IP 66 / IP 68) or IK 07 according to IEC 62262 (IP 69)
- Temperature resistance: -40°C to 100°C
- Enclosure: GD Al Si 12, PU foamed gasket
- Materials according to requirement set R1 or R7 to DIN EN 45545-2 of hazard level HL3
- Dimension (H x W x D) is 90mm x 173mm x 299mm
Contents
Enclosure incl. hinge and fixing material.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
173mm
External Depth - Metric
90mm
Body Colour
Graphite Grey
External Height - Imperial
6.81"
External Depth - Imperial
3.54"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium Alloy
External Width - Metric
299mm
IP Rating
IP66, IP68, IP69
NEMA Rating
NEMA 4X
External Width - Imperial
11.77"
Product Range
Bocube ALU Series
Configurable
Yes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.081
