Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No00162124Copy
Manufacturer Standard Lead Time6 weeks
Order Code4569528
Product RangeBocube ALU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,051.960 |
| 5+ | NT$959.740 |
| 10+ | NT$898.890 |
| 20+ | NT$873.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,051.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No00162124Copy
Manufacturer Standard Lead Time6 weeks
Order Code4569528
Product RangeBocube ALU Series
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric86mm
External Width - Metric121mm
External Depth - Metric60mm
IP RatingIP66, IP68, IP69
Body ColourGraphite Grey
NEMA RatingNEMA 4X
External Height - Imperial3.39"
External Width - Imperial4.76"
External Depth - Imperial2.36"
Product RangeBocube ALU Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Product Overview
00162124 is a BOCUBE ALU, screwed enclosure with membrane lid. The design and innovative features protect sensitive components even in demanding environments.
- Graphite grey similar to RAL 7024
- Prepared for the cost-efficient integration of pressure compensation elements
- Enclosure component made of metal and thus optimally suited for use in harsh environmental condition
- IP 66 / IP 68 (1.2 m - 2 h) / IP 69 DIN EN 60529
- 4X PW NEMA
- Impact resistance IK 09 according to IEC 62262
- Temperature resistance: -40°C to 100°C
- Enclosure: GD Al Si 12, PU foamed gasket
- Materials according to requirement set R1 or R7 to DIN EN 45545-2 of hazard level HL3
- Dimension (H x W x D) is 60mm x 86mm x 121mm
Contents
Lid and base, Lid screws (V2A), Earthing screws.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
86mm
External Depth - Metric
60mm
Body Colour
Graphite Grey
External Height - Imperial
3.39"
External Depth - Imperial
2.36"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium Alloy
External Width - Metric
121mm
IP Rating
IP66, IP68, IP69
NEMA Rating
NEMA 4X
External Width - Imperial
4.76"
Product Range
Bocube ALU Series
Configurable
Yes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
