Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No07514146Copy
Manufacturer Standard Lead Time6 weeks
Order Code4568295
Product RangeEuromas X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$917.270 |
| 5+ | NT$856.410 |
| 10+ | NT$813.550 |
| 20+ | NT$789.110 |
| 50+ | NT$768.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$917.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No07514146Copy
Manufacturer Standard Lead Time6 weeks
Order Code4568295
Product RangeEuromas X Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric60.2mm
External Width - Metric134.7mm
External Depth - Metric134.7mm
IP RatingIP65
Body ColourLight Grey
NEMA RatingNEMA 3
External Height - Imperial2.37"
External Width - Imperial5.3"
External Depth - Imperial5.3"
Product RangeEuromas X Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
07514146 is an EUROMAS X plastic enclosure. It is a new industrial enclosure made of ABS single coloured. The ABS enclosure achieves protection class IP66/IP68 with the foamed seal.
- Enclosure has recessed surface for mounting membrane keyboards or display panels
- Cover screws secured against falling out, are screwed into high-quality threaded bushes
- PCBs can be securely fastened via screw domes in the lower part
- Protection class IP66 / IP68 ( 1.2m-2h ) to DIN EN 60529, NEMA 3 rating
- Impact resistance IK 07 according to IEC 62262
- Temperature resistance: -30°C to 70°C
- Material: housing material ABS, foamed-in gasket
- Colour light grey similar to RAL7003
- 60.1mm x 134.7mm x 134.7mm (height x width x depth) enclosure size
Contents
Lid and base, 4 screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60.2mm
External Depth - Metric
134.7mm
Body Colour
Light Grey
External Height - Imperial
2.37"
External Depth - Imperial
5.3"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
134.7mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
5.3"
Product Range
Euromas X Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251
