Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No32207012Copy
Manufacturer Standard Lead Time6 weeks
Order Code4569566
Product RangeElegant Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$955.410 |
| 5+ | NT$900.640 |
| 10+ | NT$854.230 |
| 20+ | NT$834.630 |
| 50+ | NT$816.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$955.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No32207012Copy
Manufacturer Standard Lead Time6 weeks
Order Code4569566
Product RangeElegant Series
Enclosure TypeElectronic
Enclosure MaterialPolystyrene
External Height - Metric70mm
External Width - Metric112mm
External Depth - Metric200mm
IP RatingIP30
Body ColourLight Grey, Agate Grey
NEMA RatingNEMA 1
External Height - Imperial2.76"
External Width - Imperial4.41"
External Depth - Imperial7.87"
Product RangeElegant Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
32207012 is an EG 2070 L table and wall-mounted enclosure for the installation of small appliances.
- Ventilation slots in the upper and lower part
- Mounting domes and receptacles for PCBs are located in the top and bottom parts
- Screw connection from below means that no screws are visible in the application
- On the inside there is a moulded contour for wall mounting
- Temperature resistance range from -10°C / 65° C
- Upper part light grey, similar to RAL 7035, lower part agate grey, similar to RAL 7038
- Made of PS (polystyrene) material
- IP30 and NEMA 1 rated
- Dimension is 70mm x 112mm x 200mm (H x W x D)
Contents
Upper and lower part, Fixing screws.
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
70mm
External Depth - Metric
200mm
Body Colour
Light Grey, Agate Grey
External Height - Imperial
2.76"
External Depth - Imperial
7.87"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
112mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
4.41"
Product Range
Elegant Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269
