Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No35110175.HMT1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4569583
Product RangeBoPad Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,865.510 |
| 5+ | NT$1,766.210 |
| 10+ | NT$1,673.540 |
| 20+ | NT$1,640.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,865.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No35110175.HMT1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4569583
Product RangeBoPad Series
Enclosure TypeConsole
Enclosure MaterialABS
External Height - Metric92.9mm
External Width - Metric198mm
External Depth - Metric285mm
IP RatingIP40, IP65
Body ColourBlack
NEMA RatingNEMA 1, 3
External Height - Imperial3.66"
External Width - Imperial7.8"
External Depth - Imperial11.22"
Product RangeBoPad Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
35110175.HMT1 is a BoPad BOP 10.1 P-9005-SET 15°, horizontal, touch/control desk enclosure with recessed grips.
- Designed for the integration of 10" touch screens/displays
- Recessed surface in the top part for mounting membrane keyboards or display panels
- Protection through recessed operating surface
- Gasket in housing colour
- Integrated VESA mounting (75x75mm), used for mounting the optional wall bracket (BOP 7.0, BOP 10.1)
- Material: ABS housing, TPE seal
- RAL9005 black colour
- IP65 and NEMA 3 rated
- Dimension is 92.9mm x 198mm x 285mm (H x W x D)
Contents
Upper and lower part, Seal, Screws, Rubber feet.
Technical Specifications
Enclosure Type
Console
External Height - Metric
92.9mm
External Depth - Metric
285mm
Body Colour
Black
External Height - Imperial
3.66"
External Depth - Imperial
11.22"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
198mm
IP Rating
IP40, IP65
NEMA Rating
NEMA 1, 3
External Width - Imperial
7.8"
Product Range
BoPad Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54
