Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL875S-472K-RCCopy
Manufacturer Standard Lead Time18 weeks
Order Code4771867
Product RangeRL875S Series
Your Part Number
3,970 In Stock
Need more?
3,970 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$43.740 |
| 10+ | NT$37.770 |
| 100+ | NT$25.850 |
| 500+ | NT$25.480 |
| 1000+ | NT$24.980 |
| 2000+ | NT$24.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$43.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL875S-472K-RCCopy
Manufacturer Standard Lead Time18 weeks
Order Code4771867
Product RangeRL875S Series
Product RangeRL875S Series
Inductance4.7mH
DC Current Rating110mA
DC Resistance Max14.7ohm
Inductance Tolerance± 10%
Self Resonant Frequency1MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RL875S Series
DC Current Rating
110mA
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
4.7mH
DC Resistance Max
14.7ohm
Self Resonant Frequency
1MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
