Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoAV20K2220122NIR1HTCopy
Order Code
Re-Reel3380673RL
Cut Tape3380673
Product RangeAVHT
Technical Datasheet
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeAVHT
Clamping Voltage Vc Max54V
Varistor Case Style2220 [5650 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)8J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Voltage Rating VAC
20V
Product Range
AVHT
Varistor Case Style
2220 [5650 Metric]
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
26V
Clamping Voltage Vc Max
54V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
8J
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016

![BOURNS AV20K2220122NIR1HT TVS Varistor, High Temperature, 20 V, 26 V, AVHT, 54 V, 2220 [5650 Metric]](https://tw.element14.com/productimages/standard/en_GB/1636428-40.jpg)