Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CAY16-471J4LF Fixed Network Resistor, 470 ohm, Isolated, 4 Resistors, 1206 [3216 Metric], Convex, ± 5%](https://tw.element14.com/productimages/standard/en_GB/2321721-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCAY16-471J4LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2691978
Re-Reel2321747RL
Cut Tape2321747
Product RangeCAY16 Series
Your Part Number
25,766 In Stock
Need more?
25,766 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$1.560 | NT$15.60 |
| Total Price | NT$15.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$1.560 |
| 100+ | NT$0.988 |
| 500+ | NT$0.775 |
| 1000+ | NT$0.688 |
| 2500+ | NT$0.675 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | NT$0.661 |
| 25000+ | NT$0.579 |
| 50000+ | NT$0.479 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY16-471J4LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2691978
Re-Reel2321747RL
Cut Tape2321747
Product RangeCAY16 Series
Technical Datasheet
Resistance470ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor62.5mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor Technology-
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating250mW
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Product RangeCAY16 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
470ohm
No. of Resistors
4Resistors
Resistor Terminals
Convex
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
-
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
62.5mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
250mW
Product Width
1.6mm
Product Range
CAY16 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CAY16-471J4LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
