Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRS0805-JX-100ELF SMD Chip Resistor, 10 ohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Surge](https://tw.element14.com/productimages/standard/en_GB/143594707-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRS0805-JX-100ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2470955RL
Cut Tape2470955
Product RangeCRS Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$3.730 | NT$3.73 |
| Total Price | NT$3.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$3.730 |
| 100+ | NT$1.220 |
| 500+ | NT$1.030 |
| 1000+ | NT$1.020 |
| 2500+ | NT$1.010 |
| 5000+ | NT$1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRS0805-JX-100ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2470955RL
Cut Tape2470955
Product RangeCRS Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCRS Series
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
10ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRS Series
Voltage Rating
300V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRS0805-JX-100ELF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
