Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,279.480 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
NT$2,279.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAD-GB-EITH-12-ACopy
Manufacturer Standard Lead Time5 weeks
Order Code3385643
Product RangeLaddertag
Also Known As831850
Label TypeTag
Label Height210mm
Label Width55mm
Label Diameter-
Label MaterialPolycarbonate
Label LegendDo Not Use This Ladder
Label ColourRed on White
Pack Quantity10
Product RangeLaddertag
Technical Specifications
Label Type
Tag
Label Width
55mm
Label Material
Polycarbonate
Label Colour
Red on White
Product Range
Laddertag
Label Height
210mm
Label Diameter
-
Label Legend
Do Not Use This Ladder
Pack Quantity
10
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2

