Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAD-GB-EITL-12-50Copy
Manufacturer Standard Lead Time3 weeks
Order Code4923255
Also Known As806715
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,829.130 |
| 5+ | NT$5,363.170 |
| 10+ | NT$5,022.990 |
| 25+ | NT$4,796.050 |
| 50+ | NT$4,641.840 |
| 100+ | NT$4,503.130 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
NT$5,829.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAD-GB-EITL-12-50Copy
Manufacturer Standard Lead Time3 weeks
Order Code4923255
Also Known As806715
Label TypeHazard Strip
Label Height164mm
Label Width50mm
Label Diameter-
Label MaterialPolypropylene
Label LegendLadder Inspection Record
Label ColourBlack on Green / Yellow / White
Pack Quantity50
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Hazard Strip
Label Width
50mm
Label Material
Polypropylene
Label Colour
Black on Green / Yellow / White
Product Range
-
Label Height
164mm
Label Diameter
-
Label Legend
Ladder Inspection Record
Pack Quantity
50
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
