Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoNYTIE-4.5X200-BKCopy
Manufacturer Standard Lead Time3 weeks
Order Code4927541
Product RangeNYTIE Series
Also Known As196286
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$740.020 |
| 10+ | NT$655.660 |
| 25+ | NT$546.550 |
| 100+ | NT$488.330 |
| 250+ | NT$463.410 |
| 500+ | NT$438.760 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$740.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoNYTIE-4.5X200-BKCopy
Manufacturer Standard Lead Time3 weeks
Order Code4927541
Product RangeNYTIE Series
Also Known As196286
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length200mm
Cable Tie Width4.5mm
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Cable Tie TypeIdentification
Product RangeNYTIE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
200mm
Cable Bundle Diameter Max
-
Cable Tie Type
Identification
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.5mm
Minimum Loop Tensile Strength
-
Product Range
NYTIE Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136
