Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10981-PLCopy
Manufacturer Standard Lead Time7 weeks
Order Code4836134
Your Part Number
19 In Stock
Need more?
19 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 5+ | NT$911.140 |
| 10+ | NT$754.950 |
| 20+ | NT$676.850 |
| 50+ | NT$624.780 |
Price for:Each
Minimum: 5
Multiple: 5
NT$4,555.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10981-PLCopy
Manufacturer Standard Lead Time7 weeks
Order Code4836134
Panel TypeInner Panel
Panel MaterialPlastic
Body ColourGray
For Use WithNBA-10148, NBA-10168, NBB-32647
External Height - Metric264.2mm
External Width - Metric363mm
External Height - Imperial10.4"
External Width - Imperial14.3"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Colour
Gray
External Height - Metric
264.2mm
External Height - Imperial
10.4"
Product Range
-
Panel Material
Plastic
For Use With
NBA-10148, NBA-10168, NBB-32647
External Width - Metric
363mm
External Width - Imperial
14.3"
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36288
