XIOT11SERMRCL
Transmitter, XIOT Series, Standalone, LPWAN, 3.6 V, 868 MHz, 10 km, Subscription Service

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XIOT11SERMRCLCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2921897 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$20,099.260 |
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XIOT11SERMRCLCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2921897 |
| Technical Datasheet | |
| Carrier Frequency | 868MHz |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| Input Level | - |
| Networking Interface | LPWAN |
| Kit Contents | LPWAN Transmitter, Web Interface, Smartphone App, Connection to Telemecanique Secure Servers via SCADA System |
Product Overview
The Internet of Things (IoT) is the extension of the Internet to connected devices. Telemecanique Sensors offers a wireless solution to collect data from remote equipment and use this data, via the Internet, on a PC or mobile device. The XIOT Cloud connected switch from Telemecanique Sensors is based on LPWAN (low power wide area network) technology, operated by Sigfox. The Sigfox network covers 32 countries and is already very extensive in Europe. It is also being rapidly deployed in the US and Asia-Pacific. It uses antennas with a range of around 50 km. When the contacts on a switch installed on your site change state, the transmitter sends a message to the IoT network (LPWAN) which is then routed to our secure servers. This message is then delivered to one or more recipients as an alert on PC, tablet, or smartphone.
- For areas without electricity or difficult-to-access areas (Agricultural, Water Treament, Mining etc…)
- Real-time alerts via the Cloud to reduce downtime as well as prevent and reduce maintenance
- Rugged standalone transmitter with up to 10 years operation
- Compatible with XM pressure sensors and XC limit switches
Applications
Agriculture, Mining, Oil & Gas, Utilities, IIoT (Industrial Internet of Things), Industrial
Technical Specifications
| Carrier Frequency | 868MHz |
|---|---|
| Operating Temperature Max | 70°C |
| Networking Interface | LPWAN |
| Operating Temperature Min | -25°C |
|---|---|
| Input Level | - |
| Kit Contents | LPWAN Transmitter, Web Interface, Smartphone App, Connection to Telemecanique Secure Servers via SCADA System |
Alternatives for XIOT11SERMRCL
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85287199 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .325 |