| Manufacturer | SCHMERSAL |
|---|---|
| Manufacturer Part No | BNS16-12ZVCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1890422 |
| Product Range | BNS 16 Series |
| Also Known As | 101172553 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$5,610.100 |
Product Information
| Manufacturer | SCHMERSAL |
|---|---|
| Manufacturer Part No | BNS16-12ZVCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1890422 |
| Product Range | BNS 16 Series |
| Also Known As | 101172553 |
| Technical Datasheet | |
| Limit Switch Actuator | - |
| Contact Configuration | 1NO / 2NC |
| Contact Current AC Max | 400mA |
| Contact Voltage AC Max | 100V |
| Operating Force Max | - |
| Product Range | BNS 16 Series |
| Contact Current DC Max | 400mA |
| Contact Voltage DC Max | 100V |
Product Overview
The BNS16-12ZV is a coded magnetic Safety Switch with screw connection, 1NO/2NC contacts and top activation direction. The series BNS16 coded-magnet sensors are designed for use as a safety interlock on movable machine guards. Each sensor set consists of a multiple reed switch unit and a coded-magnet actuator. The sensor outputs will only change state in the presence of their matched magnetic field array. Both switch and magnet assembly is sealed to IP67 (submersible) standard. The unit features small mounting footprint dimensions providing an attractive alternative in applications characterized by alignment problems and/or harsh environments. Suitable for food processing industry.
- Thermoplastic enclosure
- Wiring compartment with 3 cable entries (M20 x 1.5)
- Tamper-resistant cannot be bypassed with simple magnets
- Shock and vibration tolerant - Designed to withstand mechanical abuse
- Rugged, corrosion-resistant housing - Tolerates most industrial environments
- Long life
- Insensitive to transverse misalignment
- Insensitive to soiling
Applications
Industrial
Technical Specifications
| Limit Switch Actuator | - |
|---|---|
| Contact Current AC Max | 400mA |
| Operating Force Max | - |
| Contact Current DC Max | 400mA |
| Contact Configuration | 1NO / 2NC |
|---|---|
| Contact Voltage AC Max | 100V |
| Product Range | BNS 16 Series |
| Contact Voltage DC Max | 100V |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |