Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoMBH-2525750A/240
Order Code3813657
Product RangeMBH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,309.570 |
| 5+ | NT$5,625.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,309.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMBH-2525750A/240
Order Code3813657
Product RangeMBH Series
Technical Datasheet
Surface Heater TypeTwo-Piece Mica Insulated Band Heater
Watt Density38W/in²
Power Consumption750W
Supply Voltage240VAC
Operating Temperature Min-
Operating Temperature Max482°C
Surface Heater Wire ConnectionOverbraided Lead
Product RangeMBH Series
Product Overview
MBH-2525750A/240 is a MBH series MICA-insulated band heater. Electrical connections are made through post terminals or insulated and stainless steel overbraided leads. Typical applications are cylinders, dies, drums and holding tanks, injection and blow moulding machines, plastic extruders.
- One-piece construction
- 64mm inner diameter (ID)
- 64mm width
- 750watt power
- Terminal style is A
- 240VAC operation
Technical Specifications
Surface Heater Type
Two-Piece Mica Insulated Band Heater
Power Consumption
750W
Operating Temperature Min
-
Surface Heater Wire Connection
Overbraided Lead
Watt Density
38W/in²
Supply Voltage
240VAC
Operating Temperature Max
482°C
Product Range
MBH Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22952