Print Page
DT06-12SA-CE06
Rectangular Power Connector, Grey, A Key, 12 Contacts, DT Series, Cable Mount, Crimp, Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DT06-12SA-CE06Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 2138238 |
| Product Range | DT Series |
| Your Part Number | |
| Technical Datasheet |
2,153 In Stock
1,000 more incoming. You can reserve stock now
2,153 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$194.680 |
| 10+ | NT$191.510 |
| 100+ | NT$188.330 |
| 250+ | NT$185.160 |
| 500+ | NT$181.980 |
| 1000+ | NT$178.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$194.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DT06-12SA-CE06Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 2138238 |
| Product Range | DT Series |
| Technical Datasheet | |
| No. of Contacts | 12Contacts |
| Product Range | DT Series |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Crimp |
| Pitch Spacing | - |
| Gender | Plug(View Associated Connectors) |
| Contact Gender | Socket |
| Contact Material | Copper |
| Contact Plating | Gold Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | 2Rows |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Product Overview
The DT06-12SA-CE06 is a 12-way grey heavy-duty Plug designed for wire-to-circuit board connections. It is built to maintain the integrity and continuity of data and power signals in harsh environments. With integral silicone wire seals and moulded-in contacts that do not require potting or epoxy sealant, Deutsch PCB connectors are sealed, reliable and easy to install.
- Thermoplastic housing
- Tin-plated moulded-in copper alloy contact
- Plug accept 14 to 20AWG wires
Applications
Automotive
Technical Specifications
| No. of Contacts | 12Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Pitch Spacing | - |
| Contact Gender | Socket |
| Contact Plating | Gold Plated Contacts |
| No. of Rows | 2Rows |
| Product Range | DT Series |
|---|---|
| Contact Termination Type | Crimp |
| Gender | Plug |
| Contact Material | Copper |
| Connector Shell Size | - |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Alternatives for DT06-12SA-CE06
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01469 |